23133 | Proxxon

Ratchet wrench, 11 mm, 15°, chromium-vanadium steel, 23133

Order No.: 04L0055
EAN: 4006274231337
MPN:
23133
Series: MicroSpeeder
23133 Proxxon Spanners Image 1
23133 Proxxon Spanners Image 2
Image may differ
Unit Price (€ / pc.)
11.2574 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
11.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.2574 €

MicroSpeeder ratchet spanner, 23133, Proxxon

MicroSpeeder with reverse lever.

Technical specifications
Version Ratschenschlüssel
Material Chrom-Vanadium Stahl
Mouth position 15°
spanner size 11 mm
Logistics
Country of origin TW
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes