23135 | Proxxon

Ratchet wrench, 13 mm, 15°, chromium-vanadium steel, 23135

Order No.: 04L0057
EAN: 4006274231351
MPN:
23135
Series: MicroSpeeder
23135 Proxxon Spanners Image 1
23135 Proxxon Spanners Image 2
Image may differ
Unit Price (€ / pc.)
12.6735 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
12.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.6735 €

MicroSpeeder ratchet spanner, 23135, Proxxon

MicroSpeeder with reverse lever.

Technical specifications
Version Ratschenschlüssel
Material Chrom-Vanadium Stahl
Mouth position 15°
spanner size 13 mm
Logistics
Country of origin TW
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes