23143 | Proxxon
Ratchet wrench, 21 mm, 15°, chromium-vanadium steel, 23143
Unit Price (€ / pc.)
23.6691 € *
Available: 1 pcs.
Leadtime: 1 Week **
MicroSpeeder ratchet spanner, 23143, Proxxon
MicroSpeeder with reverse lever.
Technical specifications
Version | Ratschenschlüssel | |
Material | Chrom-Vanadium Stahl | |
Mouth position | 15° | |
spanner size | 21 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |