23146 | Proxxon
Ratchet wrench, 24 mm, 15°, chromium-vanadium steel, 23146
Unit Price (€ / pc.)
28.2387 € *
Available: 0 pcs.
Leadtime: 1 Week **
MicroSpeeder ratchet spanner, 23146, Proxxon
MicroSpeeder with reverse lever.
Technical specifications
Version | Ratschenschlüssel | |
Material | Chrom-Vanadium Stahl | |
Mouth position | 15° | |
spanner size | 24 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |