23231 | Proxxon
Double ring ratchet wrench kit, 6 pieces with bag, 6-19 mm, 25°, chromium-vanadium steel, 23231
Order No.: 04L0074
EAN: 4006274232310
MPN:
23231
Unit Price (€ / pc.)
64.0815 € *
Available: 0 pcs.
Leadtime: 1 Week **
Ratchet spanner set, 23231, Proxxon
Spanners 6-19 mm. One each in sizes 6 x 7, 8 x 9, 10 x 11, 12 x 13, 14 x 15 and 17 x 19 mm. Reliable ratchet mechanism with inner ring gear of CrV steel (reversible). Packed in sturdy steel box (powder coated) with flap clasp.
Technical specifications
Version | Doppel-Ringratschenschlüssel-Satz | |
Contents | 6-teilig mit Tasche | |
Material | Chrom-Vanadium Stahl | |
Mouth position | 25° | |
spanner size | 6-19 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |