23243 | Proxxon
Double ring ratchet wrench, 10/11 mm, chromium-vanadium steel, 23243
Unit Price (€ / pc.)
12.8044 € *
Standard delivery time from the manufacturer is: On Request
MicroSpeeder-ratchet spanner, 23243, Proxxon
Double ring MicroSpeeder in straight, slender design. Ideal for inserting into tight spaces. Often used for demounting engines, working on automatic transmissions, rear axles, etc. Ratcheting function with 72-teeth inner gear ring, made of high alloy special steel allowing ratcheting even when the spanner can only be moved through 5°. Shaft of CrV steel with optimum surface protection: double nickel-plating and single matt-finished chrome-plating.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | double ring ratchet wrench | |
| spanner size | 10/11 mm | |
| Material | chromium-vanadium steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |