23244 | Proxxon

Double ring ratchet wrench, 10/13 mm, chromium-vanadium steel, 23244

Order No.: 04L0078
EAN: 4006274232440
MPN:
23244
Series: MicroSpeeder
23244 Proxxon Spanners
Image may differ
Unit Price (€ / pc.)
13.5898 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
13.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.5898 €

MicroSpeeder-ratchet spanner, 23244, Proxxon

Double ring MicroSpeeder in straight, slender design. Ideal for inserting into tight spaces. Often used for demounting engines, working on automatic transmissions, rear axles, etc. Ratcheting function with 72-teeth inner gear ring, made of high alloy special steel allowing ratcheting even when the spanner can only be moved through 5°. Shaft of CrV steel with optimum surface protection: double nickel-plating and single matt-finished chrome-plating.

Technical specifications
Version Doppel-Ringratschenschlüssel
Material Chrom-Vanadium Stahl
spanner size 10/13 mm
Logistics
Country of origin TW
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes