23810 | Proxxon

Double ring wrench kit, 8 pieces with holder, 6-22 mm, chromium-vanadium steel, 23810

Order No.: 04L0133
EAN: 4006274238107
MPN:
23810
Series: SLIMLINE
23810 Proxxon Spanners
Image may differ
Unit Price (€ / pc.)
49.2898 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
49.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
49.2898 €

Ring spanner set, 23810, Proxxon

8-piece SlimLine double ring spanner set. Including holder. To DIN 838 and ISO 3318. Sizes 6 x 7, 8 x 9, 10 x 11, 12 x 13, 14 x 15, 16 x 17, 18 x 19 and 20 x 22 mm. Each spanner has a clearly marked place for storage. The plastic holder also offers holes to allow for fixing it to a wall.

Features

  • Optimal surface protection by means of double nickel-plating and single chrome-plating
  • With durable laser inscribed and clearly readable sizes in mm
  • Polished heads: slim and thin walled. Torque characteristics still exceed DIN/ISO requirements
Technical specifications
Version Doppelringschlüssel-Satz
Contents 8-teilig mit Halter
Material Chrom-Vanadium Stahl
spanner size 6-22 mm
Logistics
Country of origin TW
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes