23812 | Proxxon
Double ring wrench kit, 11 pieces, 6-32 mm, chromium-vanadium steel, 23812
Unit Price (€ / pc.)
94.5574 € *
Available: 0 pcs.
Leadtime: 1 Week **
Ring spanner set, 23812, Proxxon
11-piece SlimLine double ring spanner set. Sizes 6 x 7, 8 x 9, 10 x 11, 12 x 13, 14 x 15, 16 x 17, 18 x 19, 20 x 22, 21 x 23, 24 x 27 and 30 x 32 mm.
Technical specifications
Version | Doppelringschlüssel-Satz | |
Contents | 11-teilig | |
Material | Chrom-Vanadium Stahl | |
spanner size | 6-32 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |