23821 | Proxxon
Ring spanner set, 15 pieces with holder, 6-21 mm, 15°, chromium-vanadium steel, 23821
Unit Price (€ / pc.)
51.1938 € *
Available: 4 pcs.
Combination spanner set, 23821, Proxxon
15-piece SlimLine combination spanner set. With the new ISO sizes 16, 18 and 21 mm. Sizes 6-7-8-9-10-11-12-13-14-15-16-17-18-19 and 21 mm.
Features
- Optimal surface protection by means of double nickel-plating and single chrome-plating
- With durable laser inscribed and clearly readable sizes in mm
- Polished heads: slim and thin walled. Torque characteristics still exceed DIN/ISO requirements
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Ring spanner set | |
| spanner size | 6-21 mm | |
| Mouth position | 15° | |
| Material | chromium-vanadium steel | |
| Contents | 15 pieces with holder |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |