23822 | Proxxon
Ring spanner set, 21 pieces, 6-32 mm, 15°, chromium-vanadium steel, 23822
Unit Price (€ / pc.)
105.0056 € *
Available: 2 pcs.
Leadtime: 1 Week **
Combination spanner set, 23822, Proxxon
21-piece SlimLine combination spanner set. From 6 to 32mm. To DIN 3113 and ISO 3318 (15° offset ring head). Sizes 6-7-8-9-10-11-12-13-14-15-16-17-18-19-20-21-22-24-27-30 and 32 mm.
Features
- Optimal surface protection by means of double nickel-plating and single chrome-plating
- With durable laser inscribed and clearly readable sizes in mm
- Polished heads: slim and thin walled. Torque characteristics still exceed DIN/ISO requirements
Technical specifications
Version | Ringmaulschlüssel-Satz | |
Contents | 21-teilig | |
Material | Chrom-Vanadium Stahl | |
Mouth position | 15° | |
spanner size | 6-32 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |