23834 | Proxxon

Double open-end wrench, 10/11 mm, 157 mm, chromium-vanadium steel, 23834

Order No.: 04L0142
EAN: 4006274238343
MPN:
23834
23834 Proxxon Spanners
Image may differ
Unit Price (€ / pc.)
3.6652 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
3.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.6652 €

Flat spanner, 23834, Proxxon

SlimLine-open-end spanner.

Technical specifications
Version Doppelmaulschlüssel
Length 157 mm
Material Chrom-Vanadium Stahl
spanner size 10/11 mm
Logistics
Country of origin TW
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes