23836 | Proxxon

Double open-end wrench, 12/13 mm, 173 mm, chromium-vanadium steel, 23836

Order No.: 04L0143
EAN: 4006274238367
MPN:
23836
23836 Proxxon Spanners
Image may differ
Unit Price (€ / pc.)
3.7961 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
3.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.7961 €

Flat spanner, 23836, Proxxon

SlimLine-open-end spanner.

Technical specifications
Version Doppelmaulschlüssel
Length 173 mm
Material Chrom-Vanadium Stahl
spanner size 12/13 mm
Logistics
Country of origin TW
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes