23840 | Proxxon
Double open-end wrench, 14/15 mm, 190 mm, chromium-vanadium steel, 23840
Order No.: 04L0145
EAN: 4006274238404
MPN:
23840
Unit Price (€ / pc.)
4.9742 € *
Available: 4 pcs.
Leadtime: 1 Week **
Flat spanner, 23840, Proxxon
SlimLine-open-end spanner.
Technical specifications
Version | Doppelmaulschlüssel | |
Length | 190 mm | |
Material | Chrom-Vanadium Stahl | |
spanner size | 14/15 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |