23874 | Proxxon
Double ring wrench, 10/11 mm, 200 mm, chromium-vanadium steel, 23874
Order No.: 04L0155
EAN: 4006274238749
MPN:
23874
Unit Price (€ / pc.)
5.0932 € *
Available: 1 pcs.
Leadtime: 1 Week **
Ring spanner, 23874, Proxxon
SlimLine double ring spanner.
Technical specifications
Version | Doppelringschlüssel | |
Length | 200 mm | |
Material | Chrom-Vanadium Stahl | |
spanner size | 10/11 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |