23882 | Proxxon
Double ring wrench, 16/17 mm, 245 mm, chromium-vanadium steel, 23882
Order No.: 04L0159
EAN: 4006274238824
MPN:
23882
Unit Price (€ / pc.)
8.1158 € *
Available: 0 pcs.
Leadtime: 1 Week **
Ring spanner, 23882, Proxxon
SlimLine double ring spanner.
Technical specifications
Ausführung | Doppelringschlüssel | |
Länge | 245 mm | |
Material | Chrom-Vanadium Stahl | |
Schlüsselweite | 16/17 mm |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 82041100 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |