23888 | Proxxon

Double ring wrench, 17/19 mm, 216 mm, chromium-vanadium steel, 23888

Order No.: 04L0161
EAN: 4006274238886
MPN:
23888
23888 Proxxon Spanners
Image may differ
Unit Price (€ / pc.)
9.8056 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.8056 €

Ring spanner, 23888, Proxxon

SlimLine double ring spanner.

Technical specifications
Version Doppelringschlüssel
Length 216 mm
Material Chrom-Vanadium Stahl
spanner size 17/19 mm
Logistics
Country of origin TW
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes