23907 | Proxxon
Ring/open-end wrench, 7 mm, 110 mm, chromium-vanadium steel, 23907
Order No.: 04L0167
EAN: 4006274239074
MPN:
23907
Unit Price (€ / pc.)
2.8679 € *
Available: 8 pcs.
Leadtime: 1 Week **
Combination spanner, 23907, Proxxon
SlimLine combination spanner.
Technical specifications
Ausführung | Ring-/Maulschlüssel | |
Länge | 110 mm | |
Material | Chrom-Vanadium Stahl | |
Schlüsselweite | 7 mm |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 82041100 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |