23909 | Proxxon

Ring/open-end wrench, 9 mm, 130 mm, chromium-vanadium steel, 23909

Order No.: 04L0169
EAN: 4006274239098
MPN:
23909
23909 Proxxon Spanners
Image may differ
Unit Price (€ / pc.)
3.0107 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.0107 €

Combination spanner, 23909, Proxxon

SlimLine combination spanner.

Technical specifications
Filter Property Value
Version ring/open-end wrench
spanner size 9 mm
Length 130 mm
Material chromium-vanadium steel
Logistics
Property Value
Country of origin TW
Customs tariff number 82041100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes