23910 | Proxxon
Ring/open-end wrench, 10 mm, 140 mm, chromium-vanadium steel, 23910
Order No.: 04L0170
EAN: 4006274239104
MPN:
23910
Unit Price (€ / pc.)
3.1416 € *
Available: 2 pcs.
Leadtime: 1 Week **
Combination spanner, 23910, Proxxon
SlimLine combination spanner.
Technical specifications
Version | Ring-/Maulschlüssel | |
Length | 140 mm | |
Material | Chrom-Vanadium Stahl | |
spanner size | 10 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |