23917 | Proxxon

Ring/open-end wrench, 17 mm, 210 mm, chromium-vanadium steel, 23917

Order No.: 04L0177
EAN: 4006274239173
MPN:
23917
23917 Proxxon Spanners
Image may differ
Unit Price (€ / pc.)
5.355 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
5.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.355 €

Combination spanner, 23917, Proxxon

SlimLine combination spanner.

Technical specifications
Version Ring-/Maulschlüssel
Length 210 mm
Material Chrom-Vanadium Stahl
spanner size 17 mm
Logistics
Country of origin TW
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes