23918 | Proxxon

Ring/open-end wrench, 18 mm, 216 mm, chromium-vanadium steel, 23918

Order No.: 04L0178
EAN: 4006274239180
MPN:
23918
23918 Proxxon Spanners
Image may differ
Unit Price (€ / pc.)
5.7596 € *
Available: 9 pcs.
Total Price:
5.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.7596 €

Combination spanner, 23918, Proxxon

SlimLine combination spanner.

Technical specifications
Filter Property Value
Version ring/open-end wrench
spanner size 18 mm
Length 216 mm
Material chromium-vanadium steel
Logistics
Property Value
Country of origin TW
Customs tariff number 82041100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes