23919 | Proxxon
Ring/open-end wrench, 19 mm, 230 mm, chromium-vanadium steel, 23919
Order No.: 04L0179
EAN: 4006274239197
MPN:
23919
Unit Price (€ / pc.)
6.4022 € *
Available: 0 pcs.
Leadtime: 1 Week **
Combination spanner, 23919, Proxxon
SlimLine combination spanner.
Technical specifications
Ausführung | Ring-/Maulschlüssel | |
Länge | 230 mm | |
Material | Chrom-Vanadium Stahl | |
Schlüsselweite | 19 mm |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 82041100 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |