23922 | Proxxon

Ring/open-end wrench, 22 mm, 270 mm, chromium-vanadium steel, 23922

Order No.: 04L0182
EAN: 4006274239227
MPN:
23922
23922 Proxxon Spanners
Image may differ
Unit Price (€ / pc.)
7.3185 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
7.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.3185 €

Combination spanner, 23922, Proxxon

SlimLine combination spanner.

Technical specifications
Version Ring-/Maulschlüssel
Length 270 mm
Material Chrom-Vanadium Stahl
spanner size 22 mm
Logistics
Country of origin TW
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes