23927 | Proxxon

Ring/open-end wrench, 27 mm, 310 mm, chromium-vanadium steel, 23927

Order No.: 04L0184
EAN: 4006274239272
MPN:
23927
23927 Proxxon Spanners
Image may differ
Unit Price (€ / pc.)
11.7691 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
11.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.7691 €

Combination spanner, 23927, Proxxon

SlimLine combination spanner.

Technical specifications
Ausführung Ring-/Maulschlüssel
Länge 310 mm
Material Chrom-Vanadium Stahl
Schlüsselweite 27 mm
Logistics
Ursprungsland TW
Zolltarifnummer 82041100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes