23932 | Proxxon

Ring/open-end wrench, 32 mm, 360 mm, chromium-vanadium steel, 23932

Order No.: 04L0186
EAN: 4006274239326
MPN:
23932
23932 Proxxon Spanners
Image may differ
Unit Price (€ / pc.)
15.6961 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
15.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.6961 €

Combination spanner, 23932, Proxxon

SlimLine combination spanner.

Technical specifications
Version Ring-/Maulschlüssel
Length 360 mm
Material Chrom-Vanadium Stahl
spanner size 32 mm
Logistics
Country of origin TW
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes