23990 | Proxxon
Adjustable wrench, 24.5 mm, 200 mm, chromium-vanadium steel, 23990
Order No.: 04L0190
EAN: 4006274239906
MPN:
23990
RG 200
Unit Price (€ / pc.)
21.063 € *
Available: 3 pcs.
Leadtime: 1 Week **
Adjustable wrench, 23990, Proxxon
Extra-long version with soft-finish skin-friendly handle made of oil and acid resistant TPR (thermoplastic rubber) with hanging hole. Slim head with ground jaws. Accurate control of flexible jaw with smoothrunning adjustment via knurled screw. Easy to read millimetre scale for defining size across flats and measuring work pieces.
Technical specifications
Version | Rollgabelschlüssel | |
Length | 200 mm | |
Material | Chrom-Vanadium Stahl | |
spanner size | 24,5 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82041200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |