23650 | Proxxon

Tool case, 47 pieces, Proxxon, 23650

Order No.: 04L0124
EAN: 4006274236509
MPN:
23650
23650 Proxxon Toolsets Image 1
23650 Proxxon Toolsets Image 2
23650 Proxxon Toolsets Image 3
23650 Proxxon Toolsets Image 4
Image may differ
Unit Price (€ / pc.)
187.8415 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
187.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
187.8415 €

Universal tool set, 23650, Proxxon

14-piece combination spanner set from 6-19 mm. 14 1/2"-sockets in sizes 8-10-11-12-13-14-15-16-17-18-19-21-22 and 24 mm. Reversible ratchet. Universal joint. 1 each 125 and 250 mm extensions (latter with T-bar and 1/2" square for use on wheel nuts). Spark plug sockets 16-18 and 21 mm.

Features

  • Reversible ratchet with release mechanism
  • Ball-peen hammer (300g), with graphite handle for superior vibration damping, handy non-slip grip
  • The selection of 16 and 21 mm spark plug sockets was enlarged joining size 18 mm, which has become increasingly important
Technical specifications
Contents 47-teilig
ESD protection No
1000V Insulated No
Logistics
Country of origin TW
Customs tariff number 82060000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes