23660 | Proxxon
Tool case, 68 pieces, Proxxon, 23660
Order No.: 04L0125
EAN: 4006274236608
MPN:
23660
Unit Price (€ / pc.)
260.2411 € *
Available: 1 pcs.
Leadtime: 1 Week **
Craftsman's universal tool set, 23660, Proxxon
14 sockets 1/2" (12.5mm) 8-24 mm, standard ratchet 1/2", universal joint, extensions 125 and 250 mm, 4 deep sockets 10-19 mm, 15 SlimLine combination spanners 6-21 mm, MicroSpeeder ratchet spanners 10x13 and 17x19 mm, 5 slot screwdrivers 3-6.5 mm, Phillips PH 1 and PH 2, voltage tester, pocket key sets HX and TX (9-piece each), KNIPEX combination pliers 180 mm and KNIPEX water pump pliers 250 mm, ball-peen hammer (300 g) with graphite handle.
Technical specifications
Contents | 68-teilig | |
ESD protection | No | |
1000V Insulated | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82060000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |