23670 | Proxxon

VDE tool bag, 56 pieces, Proxxon, 23670

Order No.: 04L0126
EAN: 4006274236707
MPN:
23670
23670 Proxxon Toolsets
Image may differ
Unit Price (€ / pc.)
142.5382 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
142.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
142.5382 €

Universal tool bag, 23670, Proxxon

Each tool has its proper place: Tool panel pouch and foam inlay made of high-quality materials. All parts are clearly marked. Standard ratchet 1/4". Sockets 1/4" (6.3 mm) 4-14 mm incl. extension 100 mm and 1/4" screwdriver handle. 16 high quality alloy Allen key bits and adapters for male hex and square bits (magnet to socket adapter) and female hex and square bits. Combination spanners from 8-17 mm. 9-piece pocket key sets HX. Ball-peen hammer (300 g) with graphite handle.

Technical specifications
Contents 56-teilig
ESD protection No
1000V Insulated Yes
Logistics
Country of origin TW
Customs tariff number 82060000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes