23340 | Proxxon
Torque wrench with reversible ratchet, 100-500 Nm, square, 3/4 inch, L 820 mm, 23340
Unit Price (€ / pc.)
273.2954 € *
Standard delivery time from the manufacturer is: On Request
Torque wrench, 23340, Proxxon
The 23340 torque wrench is used for repairs of small trucks, transporters and tractors. Ratchet mechanism with reversing lever for clockwise and anticlockwise rotation. Sturdy steel shaft with rust-protective finish: double nickel and subsequent mattfinished chrome-plating. Clearly legible analogue display with additional micro-scale for fine adjustment.
Features
- Reverse lever for clockwise and anticlockwise rotation
- Sturdy, round steel shaft with rust-protective finish: double nickel and subsequent matt-finished chrome-plating
- Piece by piece calibration and final inspection. With permanent laser-marked serial number identifying the product
- Ergonomically shaped handle allows for automatically gripping it in a centric position. Important for obtaining an exact release torque
- Simple pre-setting of the torque by turning the knurled ring at the end of the handle, fixing it by sliding it into position
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | torque wrench | |
| Torque range | 100-500 Nm | |
| Accuracy | ±3 % | |
| Peak type | square | |
| Size | 3/4 inch | |
| Length | 820 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82041100 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |