23341 | Proxxon
Torque wrench with reversible ratchet, 12-60 Nm, square, 3/8 inch, 23341
Torque wrench, 23341, Proxxon
The open-end spanners enable lateral access for tightening screws and sleeves on pipe connections, hydraulic systems and threaded rods. Automatic quick release: Clearly audible and palpable click signal when selected torque is reached. Piece by piece calibration and inspection for high accuracy. Ratcheting head with 3/8"-square drive (10 mm) and 4 screwdriver bits with 3/8"-drive (10 mm) for HX 5-6-7 and 8 mm with CrV sockets and bits of special steel.
Version | torque wrench | |
Torque range | 12-60 Nm | |
Accuracy | ±3 % | |
Size | 3/8 inch | |
Peak type | square |
Country of origin | TW |
Customs tariff number | 82041100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |