23342 | Proxxon
Torque wrench with reversible ratchet, 40-200 Nm, square, 1/2 inch, 23342
Unit Price (€ / pc.)
224.91 € *
Available: 0 pcs.
Leadtime: 1 Week **
Torque wrench, 23342, Proxxon
Allows for torque controlled tightening of screws and sleeves on pipe connections, hydraulic systems, pneumatic pipelines, threaded rods. A problem solver when space does not allow for the tool to be fitted from the top. For lateral access and working when space is at a premium.
Technical specifications
Version | Drehmomentschlüssel | |
Torque range | 40-200 Nm | |
Size | 1/2 Zoll | |
Peak type | Vierkant |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |