23343 | Proxxon

Torque screwdriver, 0.4-2 Nm, 1/4 inch, L 170 mm, 135 g, 23343

Order No.: 04L0101
EAN: 4006274233430
MPN:
23343
MC 2
Series: MicroClick
Proxxon
23343 Proxxon Torque Tools and accessories
Image may differ
Unit Price (€ / pc.)
57.9887 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
57.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
57.9887 €

Torque screwdriver, 23343, Proxxon

Automatic quick-release when tightening screws: Clearly audible and palpable click signal when the selected torque is reached. Pre-setting of the torque by turning the knurled ring at the end of the handle (lockable). Clearly legible scale display. 50 mm long slim shaft with magnetic holder for 1/4" (6.3 mm) standard bits. Includes adapter with 1/4" male hexagon drive to 1/4" male square drive for sockets. Accuracy +/- 6 %. Total length 170 mm.

Technical specifications
Ausführung Drehmomentschraubendreher
Drehmomentbereich 0,4-2 Nm
Genauigkeit ±6 %
Gewicht 135 g
Größe 1/4 Zoll
Länge 170 mm
Spitzentyp Sechskant, Vierkant
Logistics
Ursprungsland TW
Zolltarifnummer 82041100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes