23347 | Proxxon

Torque screwdriver, 1-5 Nm, square, 1/4 inch, L 165 mm, 23347

Order No.: 04L0103
EAN: 4006274233478
MPN:
23347
MC 5
Series: MicroClick
23347 Proxxon Torque Tools and accessories
Image may differ
Unit Price (€ / pc.)
76.9216 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
76.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
76.9216 €

Torque screwdriver, 23347, Proxxon

Automatic quick-release when tightening screws: Clearly audible and palpable click signal when the selected torque is reached. Pre-setting of the torque by turning the knurled ring at the end of the handle, fixing it by sliding it into position. Clearly legible scale display. With 1/4" square drive (6.3 mm) for holding sockets and self-locking adapter with spring sleeve for holding 1/4" (6.3 mm) standard bits in a form fitting manner. Accuracy +/- 6%. Total length 165 mm.

Features

  • Self-locking adapter with spring sleeve for 1/4" standard bits is included
  • Additional micro scale for fine adjustment: 1 rotation = 1.0Nm, scale ring with 0.10Nm graduation
Technical specifications
Version Drehmomentschraubendreher
Torque range 1-5 Nm
Accuracy ±6 %
Size 1/4 Zoll
Length 165 mm
Peak type Vierkant
Logistics
Country of origin TW
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes