23348 | Proxxon
Torque screwdriver, 2-10 Nm, square, 1/4 inch, L 165 mm, 270 g, 23348
Unit Price (€ / pc.)
80.9557 € *
Available: 0 pcs.
Leadtime: 1 Week **
Torque screwdriver, 23348, Proxxon
Automatic quick-release when tightening screws: Clearly audible and palpable click signal when the selected torque is reached. Pre-setting of the torque by turning the knurled ring at the end of the handle (lockable). Clearly legible scale with window. With 1/4" square drive (6.3 mm) for holding sockets and self-locking adapter with spring sleeve for holding 1/4" (6.3 mm) standard bits in a form fitting manner. Accuracy +/- 6 %. Total length 165 mm.
Features
- Self-locking adapter with spring sleeve for standard bits 6.3 mm (1/4") included
Technical specifications
Version | Drehmomentschraubendreher | |
Torque range | 2-10 Nm | |
Accuracy | ±6 % | |
Peak type | Vierkant | |
Size | 1/4 Zoll | |
Length | 165 mm | |
Weight | 270 g |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |