23350 | Proxxon
Torque wrench with reversible ratchet, 12-60 Nm, square, 3/8 inch, L 370 mm, 23350
Unit Price (€ / pc.)
84.5971 € *
Available: 2 pcs.
Leadtime: 1 Week **
MicroClick MC 60, 23350, Proxxon
MicroClick MC 60. For 12-60 Nm. With 3/8" square drive (10 mm). Total length 370 mm.
Technical specifications
Version | Drehmomentschlüssel | |
Torque range | 12-60 Nm | |
Accuracy | ±3 % | |
Size | 3/8 Zoll | |
Length | 370 mm | |
Peak type | Vierkant |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |