23353 | Proxxon
Torque wrench with reversible ratchet, 40-200 Nm, square, 1/2 inch, L 530 mm, 23353
Unit Price (€ / pc.)
107.8854 € *
Available: 0 pcs.
Leadtime: 1 Week **
MicroClick MC 200, 23353, Proxxon
MicroClick MC 200. For 40-200 Nm. With 1/2" square drive (12.5 mm). Total length 530 mm.
Technical specifications
Version | Drehmomentschlüssel | |
Torque range | 40-200 Nm | |
Accuracy | ±3 % | |
Size | 1/2 Zoll | |
Length | 530 mm | |
Peak type | Vierkant |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |