23354 | Proxxon
Torque wrench with reversible ratchet, 60-320 Nm, square, 1/2 inch, L 610 mm, 23354
Unit Price (€ / pc.)
137.5759 € *
Available: 0 pcs.
Leadtime: 1 Week **
MicroClick MC 320, 23354, Proxxon
MicroClick MC 320. For 60-320 Nm. With 1/2" square drive (12.5 mm). Total length 610 mm.
Technical specifications
Version | Drehmomentschlüssel | |
Torque range | 60-320 Nm | |
Accuracy | ±3 % | |
Size | 1/2 Zoll | |
Length | 610 mm | |
Peak type | Vierkant |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |