H 1010 C | PTR

Sleeve for test probe, crimped connection, H 1010 C

Order No.: 12H2027
EAN: 4099889470390
MPN:
H 1010 C
610100041
Series: 1010
H 1010 C PTR Accessories for Contact Probes
Image may differ
Unit Price (€ / pc.)
0.9996 € *
Available: 17 pcs.
Next delivery: 86 pcs. on 2025-04-30
Leadtime: 3 Weeks **
Total Price:
1.00 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9996 €
10 pcs.
0.7973 €
100 pcs.
0.6783 €
250 pcs.
0.5712 €
1000 pcs.
0.5117 €
*incl. VAT plus shipping costs
**Subject to prior sale

Receptacles for probes series 1010, type H 1010.

Material: gold-plated bronze.

Technical attributes (type, tip shape, tip diameter, plunger material): H 1010 C, receptacle with crimp connection

Technical specifications
Suitable for Serie 1010
Accessory Type Hülse
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes