H 1012 L | PTR
Sleeve for test probe, soldered connection, H 1012 L
Unit Price (€ / pc.)
3.0821 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
3.08 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0821 €
10 pcs.
2.1896 €
100 pcs.
1.8683 €
500 pcs.
1.6303 €
1000 pcs.
1.4875 €
*incl. VAT plus shipping costs
**Subject to prior sale
Receptacles for test probes series 1012/E, 1012/D and 1013/Z, type H 1012.
Material: gold-plated bronze.
Technical attributes (type, tip shape, tip diameter, plunger material): H 1012 L, receptacle with solder connection
Technical specifications
Product type | Hülse | |
Version | Lötanschluss | |
Suitable for | Serie 1012/E, 1012/D, 1013/Z |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |