H 1015 C-K | PTR
Sleeve for test probe, crimped connection, H 1015 C-K
This item is no longer available.
As an alternative, we recommend the following item:

Sleeve for test probe, crimped connection, H 1015 C-K
Order No.: 12H2056
Manufacturer: PTR
per pc. 0.8211 € *
Receptacles for probes series 1015, type H 1015.
Material: gold-plated bronze.
Technical attributes (type, tip shape, tip diameter, plunger material): H 1015 C, receptacle with crimp connection
Technical specifications
Product type | Hülse | |
Version | Crimpanschluss | |
Suitable for | Serie 1015 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |