H 1015 L | PTR
Sleeve for test probe, soldered connection, H 1015 L
Unit Price (€ / pc.)
0.8568 € *
Available: 1,334 pcs.
Leadtime: 3 Weeks **
Total Price:
0.86 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8568 €
10 pcs.
0.7021 €
100 pcs.
0.5831 €
250 pcs.
0.4998 €
1000 pcs.
0.4403 €
*incl. VAT plus shipping costs
**Subject to prior sale
Receptacles for probes series 1015, type H 1015.
Material: gold-plated bronze.
Technical attributes (type, tip shape, tip diameter, plunger material): H 1015 L, receptacle with solder connection
Technical specifications
Suitable for | Serie 1015 | |
Accessory Type | Hülse |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |