H 1015 W-K | PTR
Sleeve for test probe, wire-wrap connection, H 1015 W-K
Unit Price (€ / pc.)
0.8806 € *
Available: 16 pcs.
Leadtime: 3 Weeks **
Total Price:
0.88 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8806 €
10 pcs.
0.7735 €
100 pcs.
0.6664 €
250 pcs.
0.5236 €
1000 pcs.
0.4760 €
*incl. VAT plus shipping costs
**Subject to prior sale
Receptacles for probes series 1015, type H 1015.
Material: gold-plated bronze.
Technical attributes (type, tip shape, tip diameter, plunger material): H 1015 W, receptacle with wire–wrap connection
Technical specifications
Product type | Hülse | |
Version | Wire-Wrap-Anschluss | |
Suitable for | Serie 1015 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |