H 1015 WR-K | PTR

Sleeve for test probes, H 1015 WR-K

Order No.: 12H2055
EAN: 4099889470451
MPN:
H 1015 WR-K
610150202005
Series: 1015
H 1015 WR-K PTR Accessories for Contact Probes
Image may differ
Unit Price (€ / pc.)
0.9044 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.90 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9044 €
10 pcs.
0.8092 €
100 pcs.
0.7021 €
250 pcs.
0.6545 €
1000 pcs.
0.5831 €
*incl. VAT plus shipping costs
**Subject to prior sale

Receptacles for probes series 1015, type H 1015.

Material: gold-plated bronze.

Technical attributes (type, tip shape, tip diameter, plunger material): H 1015 WR, receptacle with round posts D 0.64 mm

Technical specifications
Suitable for Serie 1015
Product type Hülse
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes