H 1025 L | PTR
Sleeve for test probe, soldered connection, H 1025 L
Unit Price (€ / pc.)
0.8449 € *
Available: 244 pcs.
Leadtime: 3 Weeks **
Total Price:
0.84 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8449 €
10 pcs.
0.7497 €
100 pcs.
0.6426 €
250 pcs.
0.5712 €
1000 pcs.
0.4998 €
*incl. VAT plus shipping costs
**Subject to prior sale
Receptacles for probes series 1025/E. 1025/D and 1034/E, type H 1025.
Material: gold-plated bronze.
Technical attributes (type, tip shape, tip diameter, plunger material): H 1025 L, receptacle with solder connection
Technical specifications
Suitable for | Serie 1025/E, 1025/D, 1034/E | |
Accessory Type | Hülse |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |