H 1040 | PTR
Sleeve for test probe, plug-in connection
Order No.: 12H2098
EAN: 4099889470543
MPN:
H 1040
610400300
Unit Price (€ / pc.)
1.1543 € *
Available: 65 pcs.
Leadtime: 3 Weeks **
Total Price:
1.15 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1543 €
10 pcs.
0.9401 €
100 pcs.
0.7854 €
250 pcs.
0.6783 €
1000 pcs.
0.6069 €
*incl. VAT plus shipping costs
**Subject to prior sale
Receptacles for probes series 1040, type H 1040/H 1045 L.
Type H 1040 with receptacle terminals (D 3.0 mm); Material: gold-plated brass.
Technical attributes (type, tip shape, tip diameter, plunger material): H 1040, plug–in receptacle
Technical specifications
Version | Steckanschluss | |
Suitable for | Serie 1040 | |
Product type | Hülse |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |