H 1045 L | PTR
Sleeve for test probe, soldered connection, H 1045 L
Order No.: 12H2096
EAN: 4099889470536
MPN:
H 1045 L
610450100
Unit Price (€ / pc.)
1.7374 € *
Available: 50 pcs.
Leadtime: 3 Weeks **
Total Price:
1.74 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7374 €
10 pcs.
1.4756 €
100 pcs.
1.3685 €
250 pcs.
1.2971 €
1000 pcs.
1.1900 €
*incl. VAT plus shipping costs
**Subject to prior sale
Receptacles for probes series 1040, type H 1040/H 1045 L.
Material: gold-plated brass.
Technical attributes (type, tip shape, tip diameter, plunger material): H 1045 L, receptacle with solder connection
Technical specifications
Suitable for | Serie 1040 | |
Accessory Type | Hülse |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |