H 1060/GRV-L-AU | PTR
Sleeve for test probe, soldered connection, H 1060/GRV-L-AU
Unit Price (€ / pc.)
1.5827 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1.58 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5827 €
10 pcs.
1.4161 €
100 pcs.
1.2971 €
250 pcs.
1.2019 €
1000 pcs.
1.1424 €
*incl. VAT plus shipping costs
**Subject to prior sale
Receptacles for probes series 1060/G, type H 1060/G.
Technical attributes (type, tip shape, tip diameter, plunger material): H 1060/GRV–L, receptacle, threaded, for soldering, vacuum
Technical specifications
Geeignet für | Serie 1060 | |
Zubehörart | Hülse |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |