H 1075/G-L | PTR
Sleeve for test probe, soldered connection, H 1075/G-L
Unit Price (€ / pc.)
4.0579 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
4.06 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0579 €
10 pcs.
3.5938 €
100 pcs.
3.1297 €
250 pcs.
2.8917 €
1000 pcs.
2.6537 €
*incl. VAT plus shipping costs
**Subject to prior sale
Receptacles for probes series 1075/G, type H 1075/G-L.
Material: gold-plated brass.
Type: H 1075/G-L, receptacle, threaded, solder connection
Technical specifications
Suitable for | Serie 1075 | |
Accessory Type | Hülse |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |